IEI Integration ACE-540A-RS technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 160 |
| Package Width (mm) | 125.5 |
| Package Height (mm) | 40 |
| Seated Plane Height (mm) | 40 |
| Mounting | Screw |
| Style | Enclosed |
| Number of Outputs | 5 |
| Output Voltage | 5|12|-5|-12|24V |
| Maximum Output Current | N/A|N/A|N/A|N/A|1.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 70% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration ACE-540A-RS to view detailed technical specifications.
No datasheet is available for this part.