IEI Integration ACE-709CX-RS technical specifications.
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 152.4 |
| Package Width (mm) | 89 |
| Package Height (mm) | 39 |
| Mounting | Chassis |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration ACE-709CX-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.