IEI Integration ACE-723B-RS technical specifications.
| Package Length (mm) | 203 |
| Package Width (mm) | 112 |
| Package Height (mm) | 51 |
| Mounting | Chassis |
| Style | Enclosed |
| Number of Outputs | 5 |
| Output Voltage | 5|12|-5|-12|24V |
| Maximum Output Current | 21|5|N/A|1|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Efficiency | 75% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration ACE-723B-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.