IEI Integration ACE-855A-RS technical specifications.
| Package Length (mm) | 177.5 |
| Package Width (mm) | 50.5 |
| Package Height (mm) | 37 |
| Seated Plane Height (mm) | 37 |
| Mounting | Screw |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration ACE-855A-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.