IEI Integration ACE-A130B-R10 technical specifications.
| Package Length (mm) | 150 |
| Package Width (mm) | 140 |
| Package Height (mm) | 86 |
| Mounting | Chassis |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 6 |
| Output Voltage | 3.3|5|12|12|-12|-5V |
| Maximum Output Current | 19|16|17|17|0.3|0.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 85% |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 6A |
| Ripple & Noise | 50mV|50mV|120mV|120mV|120mV|100mV |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration ACE-A130B-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.