IEI Integration ACE-R4130AP1-RS technical specifications.
| Package Length (mm) | 185 |
| Package Width (mm) | 150 |
| Package Height (mm) | 86 |
| Mounting | Chassis |
| Style | ATX Enclosed |
| Type | Regulated |
| Number of Outputs | 5 |
| Output Voltage | 5|12|-5|-12|3.3V |
| Maximum Output Current | 25|16|0.5|0.5|18A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 65(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| Line Regulation | 5%|7%|10%|10%|5% |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|1%|1%|1%|1% |
| Maximum Input Current | 6(rms)A |
| Ripple & Noise | 50mV|120mV|150mV|150mV|50mV |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration ACE-R4130AP1-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.