IEI Integration BK-LX800-RS technical specifications.
| Shape | Flat |
| Slotted | No |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8302500000 |
| Schedule B | 8302500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration BK-LX800-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.