IEI Integration WMPCIE-V01-R30 technical specifications.
| Package Length (mm) | 510 |
| Package Width (mm) | 30 |
| Mounting | Socket |
| Technology | IEEE 802.11b/g |
| Modulation Technique | 16QAM|64QAM|BPSK|CCK|DBPSK|DQPSK|DSSS|OFDM|QPSK |
| Minimum Operating Frequency | 2412MHz |
| Maximum Operating Frequency | 2472MHz |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 55°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration WMPCIE-V01-R30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.