IET Labs 1433-06 technical specifications.
| Accuracy | 0.01% |
| Package Quantity | 1 |
| Packaging | Box |
| Resistance | 111100R |
| Weight | 4.409lb |
| RoHS | Compliant |
Download the complete datasheet for IET Labs 1433-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
