Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
IET LABS

1433-16

Datasheet
Decade Boxes 1.1111 Mohm (5 Dial)
IET Labs

1433-16

Decade Boxes 1.1111 Mohm (5 Dial)

  1. Test & Measurement
  2. Test Accessories
  1. Test & Measurement
  2. Test Accessories
  3. Probes, Leads & Clips
  4. Oscilloscope & Multimeter

Resistance1111100R
Quick Jump:

Technical Specifications

IET Labs 1433-16 technical specifications.

General

Accuracy
0.01%
Package Quantity
1
Packaging
Box
Resistance
1111100R
Weight
4.409lb

Compliance

RoHS
Compliant

Datasheet

IET Labs 1433-16 Datasheet

Download the complete datasheet for IET Labs 1433-16 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com