
The IET Labs 1433-20 is a high-voltage probe with an accuracy of 0.01%. It measures 89mm in height and 439mm in width, weighing 4.85lb. The probe is designed for external mounting and is not Reach SVHC compliant. It is rated for a DC voltage of 2kV.
IET Labs 1433-20 technical specifications.
| Accuracy | 0.01% |
| Height | 89mm |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Weight | 4.85lb |
| Width | 439mm |
| RoHS | Compliant |
Download the complete datasheet for IET Labs 1433-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.