IET Labs 1433-22 technical specifications.
| Accuracy | 0.01% |
| Height | 89mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Weight | 4.85lb |
| Width | 439mm |
| RoHS | Compliant |
Download the complete datasheet for IET Labs 1433-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
