IET Labs 1433-33 technical specifications.
| Accuracy | 0.01% |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Box |
| DC Rated Voltage | 2kV |
| Weight | 5.291lb |
| RoHS | Compliant |
Download the complete datasheet for IET Labs 1433-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
