IET Labs 1433-39 technical specifications.
| Accuracy | 0.01% |
| Package Quantity | 1 |
| Packaging | Box |
| Voltage | 2kV |
| Weight | 7.716lb |
| RoHS | Compliant |
Download the complete datasheet for IET Labs 1433-39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.