IET Labs CS-300 technical specifications.
| Accuracy | 4% |
| Capacitance | 0F |
| Height | 79mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage | 20V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 235g |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for IET Labs CS-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
