
IET Labs HPRS-F-6-1 technical specifications.
| Height | 89mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 2.4kg |
| Width | 439mm |
| RoHS | Not Compliant |
Download the complete datasheet for IET Labs HPRS-F-6-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
