IET Labs LS-400 technical specifications.
| Accuracy | 2% |
| Height | 79mm |
| Mount | External |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 0uV |
| Weight | 235g |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for IET Labs LS-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.