
IET Labs OS-270 technical specifications.
| Accuracy | 0.1% |
| Height | 7.68inch |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 3.98inch |
| RoHS | Compliant |
Download the complete datasheet for IET Labs OS-270 to view detailed technical specifications.
No datasheet is available for this part.
