IET Labs RCS-500 technical specifications.
| Capacitance | 0F |
| Height | 110mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 0uV |
| Weight | 410g |
| Width | 188mm |
| RoHS | Compliant |
Download the complete datasheet for IET Labs RCS-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.