IET Labs RS-200 technical specifications.
| Accuracy | 1% |
| Height | 79mm |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | RS |
| Tolerance | 1% |
| Voltage Rating | 0V |
| DC Rated Voltage | 0uV |
| Weight | 7.760272oz |
| Width | 81mm |
| RoHS | Not Compliant |
Download the complete datasheet for IET Labs RS-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
