IET Labs RS-201 technical specifications.
| Accuracy | 0.1% |
| Package/Case | 201 |
| Height | 79mm |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Tolerance | 0.1% |
| DC Rated Voltage | 0uV |
| Weight | 7.760272oz |
| Width | 81mm |
| RoHS | Compliant |
Download the complete datasheet for IET Labs RS-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
