The AC1216 AC/DC power supply has a single output voltage of 31.6V and a maximum output current of 2.8A, resulting in a maximum output power of 85W. It operates with an efficiency of 88% and has a maximum ripple and noise of 50mV. The supply is suitable for operating temperatures between -10°C and 70°C. It is not designed for medical applications and does not have a power indicator. The output type is fixed and the input/output type is AC/DC.
IFM Efector AC1216 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 31.6V |
| Maximum Output Current | 2.8(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 85W |
| Efficiency | 88(Typ)% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 50mV(Max) |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for IFM Efector AC1216 to view detailed technical specifications.
No datasheet is available for this part.