IFM Efector KI0203 technical specifications.
| Module/IC Classification | Module |
| Type | Capacitive |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 12.1mm |
| AC Supply Voltage Range | >=245V |
| Max Operating Supply Voltage | 250V |
| DC Supply Voltage | 20 to 250V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 20 to 250V |
| Hysteresis | 1% to 15% |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 20V |
| Typical Operating Supply Voltage | 24V |
| Pin Count | 2 |
Download the complete datasheet for IFM Efector KI0203 to view detailed technical specifications.
No datasheet is available for this part.