IFM Efector OG5043 technical specifications.
| Type | Thru-beam |
| Light Source | Infrared |
| Output Type | PNP |
| Max Operating Supply Voltage | 36VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for IFM Efector OG5043 to view detailed technical specifications.
No datasheet is available for this part.