IFM Efector OG5061 technical specifications.
| Type | Fiber Optic |
| Light Source | Red LED |
| Maximum Sensing Distance | 13m |
| Output Type | PNP |
| Switching Mode | Light ON/Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for IFM Efector OG5061 to view detailed technical specifications.
No datasheet is available for this part.