IFM Efector SA5000 technical specifications.
| Sensor Type | Velocity |
| Medium | Gas/Liquid |
| Maximum Operating Pressure | 100bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 18V |
| Typical Operating Supply Voltage | 24V |
Download the complete datasheet for IFM Efector SA5000 to view detailed technical specifications.
No datasheet is available for this part.