IFM Efector SR2301 technical specifications.
| Medium | Liquid |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 24V |
| Pin Count | 15 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for IFM Efector SR2301 to view detailed technical specifications.
No datasheet is available for this part.