
IFM Electronic AC5000 technical specifications.
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for IFM Electronic AC5000 to view detailed technical specifications.
No datasheet is available for this part.
