
IFM Electronic IA0032 technical specifications.
| Length | 92mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 250V |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic IA0032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.