
Inductive sensor 10 mm PNP, make contact Connection Terminals 10. . .36 VDC -25. . .+80 °C, IA5062, Ifm
IFM Electronic IA5062 technical specifications.
| Length | 92mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 36V |
| Output Type | PNP |
| Ratings | IP65 |
| Switching Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic IA5062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
