
IFM Electronic IC5005 technical specifications.
| Depth | 40mm |
| Length | 90mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 36V |
| Output Type | PNP |
| Ratings | IP65 |
| Switching Current | 250mA |
| Termination | Cable |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic IC5005 to view detailed technical specifications.
No datasheet is available for this part.
