
IFM Electronic IFS208 technical specifications.
| Contact Type | 1 maker |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic IFS208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.