IFM Electronic IL5002 technical specifications.
| Depth | 8mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 36V |
| Output Type | PNP |
| Ratings | IP65 |
| Switching Current | 250mA |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic IL5002 to view detailed technical specifications.
No datasheet is available for this part.
