
IFM Electronic IM0011 technical specifications.
| Depth | 40mm |
| Length | 121mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 250V |
| Ratings | IP65 |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic IM0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.