
ifm electronic PNP Inductive Sensor 35 mm Detection Range, Block 54mm length, 10 36 V dc, IP67
IFM Electronic IM5116 technical specifications.
| Depth | 40mm |
| Length | 54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 36V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 200mA |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic IM5116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
