
IFM Electronic IM5124 technical specifications.
| Contact Type | 1 maker, 1 breaker |
| Depth | 54mm |
| Height | 40mm |
| Length | 54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 36V |
| Output Type | PNP |
| Ratings | IP67 |
| Size | 40mm |
| Switching Current | 200mA |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for IFM Electronic IM5124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
