
Inductive sensor 4 mm Make contact (NO) PVC Cable 2 m 20. . .250 VAC/DC -25. . .+80 °C, IN0081, Ifm
IFM Electronic IN0081 technical specifications.
| Depth | 12mm |
| Length | 40mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 250V |
| Ratings | IP67 |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic IN0081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
