IFM Electronic IY5029 technical specifications.
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 36V |
| Output Type | PNP |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Switching Current | 100mA |
| RoHS | Not Compliant |
Download the complete datasheet for IFM Electronic IY5029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.