IFM Electronic KI000A technical specifications.
| Length | 150mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 250V |
| Ratings | IP65 |
| Switching Current | 100mA |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic KI000A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.