
IFM Electronic LR7000 technical specifications.
| Body Material | Stainless Steel, Lead, PC, PTFE, TPE |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic LR7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
