
ifm electronic Hall Effect Sensor supply voltage 10 30 V dc
IFM Electronic MK5101 technical specifications.
| Depth | 6.5mm |
| Height | 6.5mm |
| Length | 25.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic MK5101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
