
ifm electronic Diffuse Photoelectric Sensor 0.2 10 m Detection Range Analogue, PNP Block Style IP67
IFM Electronic O1D100 technical specifications.
| Height | 52mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 18V |
| Ratings | IP67 |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic O1D100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
