
IFM Electronic OF5012 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Output Type | PNP |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for IFM Electronic OF5012 to view detailed technical specifications.
No datasheet is available for this part.
