
IFM Electronic PQ7834 technical specifications.
| Height | 42mm |
| Length | 30mm |
| Ratings | IP65 |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for IFM Electronic PQ7834 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
