
IFM Electronic SL5101 technical specifications.
| Length | 140mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for IFM Electronic SL5101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
