Igus 060.10.12PZ technical specifications.
| Height | 16.5mm |
| Length | 39mm |
| Material | Polymer |
| Mount | Cable |
| Series | 6, 7, e-chain |
| RoHS | Compliant |
Download the complete datasheet for Igus 060.10.12PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.