Igus B15I.025.048 technical specifications.
| Depth | 23mm |
| Length | 1m |
| Series | B15i, e-chain |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Igus B15I.025.048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.