Ii-Vi ABA3115RS3P1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 12 |
| Tab | 2Tab |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 4.06(Max) |
| Package Height (mm) | 1.65(Max) |
| Seated Plane Height (mm) | 1.73(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 57128 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ii-Vi ABA3115RS3P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.