Ii-Vi ACA2420RS7P0 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.46(Max) |
| Package Width (mm) | 7.62(Max) |
| Package Height (mm) | 2.39(Max) |
| Seated Plane Height (mm) | 2.49(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 57128 |
| EU RoHS | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Ii-Vi ACA2420RS7P0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.