Wide Band Low Power Amplifier, 0MHz Min, 7000MHz Max, S24, SOT-89, 4 PIN
Ii-Vi AGB3306S24Q1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ii-Vi AGB3306S24Q1 to view detailed technical specifications.
No datasheet is available for this part.